
The ATTINY1634-MN is an 8-bit RISC microcontroller with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a quad terminal position and a JEDEC package code of S-XQCC-N20. The device operates on a supply voltage of 4.5 to 5.5V and has a maximum clock frequency of 12MHz. It has 18 I/O lines and is available in a QFN-20 package with a 4x4mm footprint and a 0.50mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATTINY1634-MN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY1634-MN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATTINY1634-MN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.