The ATTINY1634-MNR is an 8-bit RISC microcontroller with 20 terminals in a quad terminal position. It operates within a temperature range of -40 to 105 degrees Celsius and is supplied with a voltage between 4.5 and 5.5 volts. The device features a clock frequency of up to 12 MHz and includes 18 I/O lines, as well as microcontroller and peripheral IC capabilities. It is available in a 4 x 4 mm QFN-20 package with a 0.50 mm pitch and a 0.80 mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATTINY1634-MNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY1634-MNR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATTINY1634-MNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.