
8-bit AVR microcontroller featuring 16KB FLASH memory and 1KB RAM. Operates at up to 12MHz with an 8-bit data bus width. Offers I2C, SPI, and UART/USART interfaces, with 18 programmable I/O pins. Includes 2 timers/counters, internal oscillator, and watchdog timer. Packaged in a 20-pin QFN for surface mounting, with tin-matte contact plating. Operates from 1.8V to 5.5V, with a temperature range of -40°C to 85°C.
Microchip ATTINY1634-MUR technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY1634-MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
