
8-bit AVR microcontroller featuring 16KB FLASH memory and 1KB RAM. Operates at up to 12MHz with an 8-bit data bus width. Offers 18 I/O pins, 12 ADC channels, and supports I2C, SPI, and UART interfaces. Designed for surface mount installation in a SOIC package, with operating temperatures from -40°C to 85°C and supply voltages from 1.8V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATTINY1634-SU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 18 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY1634-SU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
