
8-bit AVR microcontroller featuring 16KB FLASH memory and 1024B RAM. Operates at up to 20MHz with an 8-bit data bus width. Offers 16 I/O pins and supports I2C, SPI, UART, USART, and LIN interfaces. Includes 11 ADC channels, 2 timers/counters, and 1 PWM channel. Packaged in a 20-pin SOIC for surface mounting, with an operating temperature range of -40°C to 85°C and supply voltage from 1.8V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATTINY167-SU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 2.65mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Length | 13mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of I/Os | 16 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 1024B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY167-SU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
