Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATTINY167-XUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY167-XUR technical specifications.
| Package/Case | X |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY167-XUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
