
The PIC 16F microcontroller is a 12MHz device with 2KB of FLASH memory. It features I2C and SPI interfaces and is packaged in a VQFN-20 package. The microcontroller operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.8V and 5.5V. It includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The device is RoHS compliant and available in rail/Tube packaging.
Sign in to ask questions about the Microchip ATTINY20-MMHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY20-MMHR technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Frequency | 12MHz |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY20-MMHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
