
8-bit AVR microcontroller featuring 2KB FLASH memory and 128B RAM. Operates at up to 12MHz with an 8-bit data bus width. Offers I2C and SPI interfaces, 8 ADC channels, 12 I/Os, and 2 PWM channels. Includes 2 timers/counters and an internal oscillator. Packaged in a 14-pin SOIC for surface mounting, with a voltage range of 1.8V to 5.5V and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATTINY20-SSU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Height | 1.5mm |
| Interface | I2C, SPI |
| Length | 8.74mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY20-SSU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
