
8-bit AVR microcontroller featuring 2KB FLASH memory and 128B RAM. Operates at up to 12MHz with an 8-bit data bus width. Offers I2C and SPI interfaces, 8 ADC channels, and 12 I/O pins. Includes 3 PWM channels and 2 timers/counters. Packaged in a 14-TSSOP surface mount configuration, operating from 1.8V to 5.5V supply voltage and a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATTINY20-XU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY20-XU technical specifications.
| Package/Case | X |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Height | 1.05mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY20-XU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
