
The PIC 12F microcontroller is a 12MHz device with 2KB of FLASH memory. It features a core architecture based on the PIC core and supports I2C and SPI interfaces. The device operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 1.8V and 5.5V. It is packaged in a TSSOP-14 package and is available in a tape and reel format. The microcontroller includes peripherals such as a power-on reset, watch dog timer, brown-out detect/reset, and pulse width modulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATTINY20-XUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY20-XUR technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Frequency | 12MHz |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, Brown-out Detect/Reset, PWM |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY20-XUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
