
8-bit RISC microcontroller featuring 1024 words of FLASH program memory and 128 bytes of RAM. Operates at a maximum clock frequency of 20 MHz, with 8 I/O lines and no external data or address bus. Includes PWM channels and an ADC, suitable for industrial temperature grades (-40°C to 105°C). Housed in an 8-terminal, 3.9mm x 4.9mm JEDEC R-PDSO-G8 package with a nominal supply voltage of 5V.
Sign in to ask questions about the Microchip ATTINY202-SSN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY202-SSN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 8 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATTINY202-SSN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.