8-bit RISC microcontroller featuring 1KB FLASH program memory and 128 bytes RAM. Operates with a maximum clock frequency of 16MHz and a supply voltage range of 4.5V to 5.5V. Includes 6 I/O lines, PWM channels, an ADC, and a DAC. Designed for automotive applications with an operating temperature range of -40°C to 125°C, housed in an 8-terminal R-PDSO-G8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATTINY212-SSFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATTINY212-SSFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.