
8-bit AVR microcontroller with 2KB FLASH memory and 128B RAM. Features an 8-bit AVR core operating up to 20MHz, with 18 I/Os, 2 PWM channels, 2 timers/counters, and multiple interfaces including I2C, SPI, and UART. This surface mount QFN package component operates from 1.8V to 5.5V, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip ATTINY2313A-MU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY2313A-MU technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.75mm |
| Interface | I2C, SPI, UART, USART |
| Length | 4mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY2313A-MU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
