
8-bit microcontroller (MCU) featuring 2KB FLASH memory and a 20MHz clock speed. This surface mount device offers 18 I/Os and supports I2C, SPI, and UART/USART interfaces. Operating from 1.8V to 5.5V, it includes an internal oscillator and peripherals such as Brown-out Detect/Reset, POR, WDT, and PWM. Designed for a temperature range of -40°C to 85°C, this RoHS compliant component is available in Tape and Reel packaging.
Sign in to ask questions about the Microchip ATTINY2313A-MUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY2313A-MUR technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, PWM |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY2313A-MUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
