8-bit AVR RISC microcontroller featuring 2KB Flash program memory and 128B RAM. Operates at up to 20 MHz with 15 programmable I/Os. Supports SPI and USART interfaces, with two SPI modules and one USART. Available in a 20-pin PDIP package, suitable for operation between -40 °C and 85 °C with supply voltages up to 5.5 V.
Microchip ATtiny2313A-PU technical specifications.
| Family Name | ATtiny |
| Data Bus Width | 8bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 20MHz |
| Maximum CPU Frequency | 20MHz |
| Device Core | AVR |
| Program Memory Type | Flash |
| Program Memory Size | 2KB |
| RAM Size | 128B |
| Number of Programmable I/Os | 15 |
| Core Architecture | AVR |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | SPI/USART/USI |
| CAN | 0 |
| I2C | 0 |
| SPI | 2 |
| Ethernet | 0 |
| UART | 0 |
| USART | 1 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 20 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.