
8-bit AVR microcontroller featuring 2KB FLASH memory and 128B RAM. Operates at up to 20MHz with an 8-bit data bus. Offers I2C, SPI, and UART interfaces, with 18 I/Os, 2 PWM channels, and 2 timers/counters. Supports surface mount installation in a 20-pin SOIC package, with an operating temperature range of -40°C to 85°C and supply voltage from 1.8V to 5.5V. Includes internal oscillator, watchdog timer, and brown-out detect/reset peripherals.
Sign in to ask questions about the Microchip ATTINY2313A-SU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY2313A-SU technical specifications.
| Package/Case | S |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Watchdog Timer | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY2313A-SU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
