
8-bit AVR microcontroller featuring 2KB FLASH memory and 128B RAM. Operates at up to 10MHz with an 8-bit data bus width. Offers 18 I/Os, 1 I2C channel, 4 PWM channels, 2 SPI channels, and 2 timers/counters. Supports SPI and UART/USART interfaces, with an internal oscillator. Packaged in a 4mm x 4mm QFN for surface mounting, operating from 1.8V to 5.5V and -40°C to 85°C. Includes Brown-out Detect/Reset, POR, PWM, and WDT peripherals.
Sign in to ask questions about the Microchip ATTINY2313V-10MU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY2313V-10MU technical specifications.
| Access Time | 10us |
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Height | 0.2mm |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY2313V-10MU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
