
8-bit AVR microcontroller featuring 2KB FLASH memory and 18 I/Os. This surface-mount IC supports SPI and UART/USART interfaces, with an internal oscillator. Operating across a -40°C to 85°C temperature range, it includes Brown-out Detect/Reset, POR, PWM, and WDT peripherals. The component is RoHS compliant and supplied in tape and reel packaging.
Microchip ATTINY2313V-10MUR technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, , OTP |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Oscillator Type | Internal |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY2313V-10MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
