
8-bit AVR microcontroller featuring 2KB FLASH memory and 128B RAM. Operates at up to 20MHz with an 8-bit data bus width. Offers 12 I/O pins, 8 ADC channels, 2 PWM channels, and single I2C, SPI, and UART interfaces. Supports through-hole mounting in a DIP package, with an operating temperature range of -40°C to 85°C and supply voltage from 2.7V to 5.5V. Includes integrated peripherals like Brown-out Detect/Reset, POR, WDT, and a temperature sensor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATTINY24-20PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 5.334mm |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Width | 7.112mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY24-20PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
