
8-bit AVR microcontroller featuring 2KB FLASH memory and 128B RAM. Operates at up to 20MHz with an 8-bit address and data bus. Offers 8 ADC channels, 1 I2C, 1 SPI, 2 PWM, and 1 UART interface. Includes internal oscillator, watchdog timer, and peripherals like Brown-out Detect/Reset and POR. Packaged in a 14-pin SOIC for surface mounting, with an operating temperature range of -40°C to 85°C and a supply voltage of 2.7V to 5.5V.
Microchip ATTINY24-20SSU technical specifications.
| Access Time | 20us |
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 2KB |
| Frequency | 20MHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 12 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY24-20SSU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
