
The AVR ATtiny microcontroller features a 20MHz core architecture with 2KB of FLASH memory and 12 I/Os. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 1.8V and 5.5V. The device includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is packaged in a WQFN-20 tray and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATTINY24A-MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Architecture | AVR |
| Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY24A-MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
