
8-bit AVR microcontroller featuring 2KB FLASH memory and 0.12KB RAM. Operates at up to 20MHz with an 8-bit data bus width. Offers 12 I/Os, 8 ADC channels, and 4 PWM channels, supported by 2 timers/counters. Includes Serial and SPI interfaces, with internal oscillator and peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and Temp Sensor. Packaged in a 20-pin VQFN (3.1mm x 3.1mm x 0.8mm) for surface mounting, with an operating temperature range of -40°C to 85°C.
Microchip ATTINY24A-MMH technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 2KB |
| Frequency | 20MHz |
| Height | 0.8mm |
| Interface | Serial, SPI |
| Length | 3.1mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 0.12KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Termination | SMD/SMT |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY24A-MMH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
