Microchip ATTINY24A-SSF technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Height | 1.5mm |
| Length | 8.74mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 2 |
| RAM Size | 0.12KB |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY24A-SSF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.