
8-bit AVR microcontroller with 2KB FLASH memory and 128B RAM. Features an 8b data bus width, 16MHz maximum frequency, and 16 programmable I/Os. Includes SPI interface, 2 timers/counters, and internal oscillator. Operates from 4.5V to 5.5V, with a temperature range of -40°C to 85°C. Packaged in a 20-pin SOIC surface mount case with tin-matte contact plating.
Microchip ATTINY26-16SUR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY26-16SUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
