
8-bit AVR microcontroller featuring 2KB Flash memory and 128B SRAM. Operates at up to 8MHz with an 8-bit data bus width. Includes SPI and UART interfaces, 16 programmable I/Os, and 2 timers/counters. Supports a supply voltage range of 2.7V to 5.5V and operates from -40°C to 85°C. Packaged in SOIC for surface mounting.
Microchip ATTINY26L-8SI technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, UART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | AVR® ATtiny |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATTINY26L-8SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
