
8-bit AVR microcontroller featuring 2KB FLASH memory and 128B RAM. Operates at up to 8MHz with an 8-bit address and data bus. Offers 16 I/Os, 11 ADC channels, 2 PWM channels, 1 I2C channel, and 1 SPI channel. Includes 2 timers/counters, internal oscillator, and watchdog timer. Packaged in a 20-pin SOIC for surface mounting, with a supply voltage range of 2.7V to 5.5V and operating temperatures from -40°C to 85°C.
Microchip ATTINY26L-8SU technical specifications.
| Access Time | 8us |
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 2KB |
| Frequency | 8MHz |
| Height | 2.35mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of Bits | 8 |
| Number of I/Os | 16 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Watchdog Timer | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY26L-8SU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
