
8-bit AVR microcontroller featuring 2KB FLASH memory and 32B RAM. Operates at up to 4MHz with an 8-bit data bus. Offers 11 programmable I/O pins and one timer/counter. Packaged in a 28-pin PDIP with tin, matte contact plating, suitable for through-hole mounting. Operates from 2.7V to 5.5V, with an access time of 4µs and a temperature range of -40°C to 85°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATTINY28L-4PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 4us |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 34.79mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 1 |
| Package Quantity | 14 |
| Radiation Hardening | No |
| RAM Size | 32B |
| RoHS Compliant | Yes |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY28L-4PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
