ATtiny3217 Microcontroller Evaluation Kit 0.03276MHz CPU Win 7/Win 8/Win 10/Win Server 2012/Win Vista/Win XP
Checking distributor stock and pricing after the page loads.
| Type | Evaluation Kit |
| Supported Device | ATtiny3217 |
| Supported Device Technology | Microcontroller |
| Operating Systems | Win 7|Win 8|Win 10|Win Server 2012|Win Vista|Win XP |
| Maximum Clock Rate | 0.03276MHz |
| USB | 1 |
| I2C | 1 |
| SPI | 1 |
| GPIO | 2 |
| IDE | Atmel Studio |
| JTAG Support | No |
| Audio Interfaces | No |
| Windows | Win 7|Win 8|Win 10|Win Server 2012|Win Vista|Win XP |
| Daughter Cards | No |
| RoHS Version | 2011/65/EU |