
8-bit RISC microcontroller featuring a maximum clock frequency of 16 MHz. This integrated circuit offers 2048 words of FLASH program memory and 256 bytes of RAM. It includes 8 I/O lines, PWM channels, and an ADC, operating within a supply voltage range of 4.5V to 5.5V. Designed for automotive applications, it functions across an extended temperature range from -40°C to 125°C and is housed in an 8-terminal, 4.9mm x 3.9mm JEDEC R-PDSO-G8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATTINY402-SSFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 8 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATTINY402-SSFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.