
8-bit RISC microcontroller featuring 20MHz clock speed and 2KB FLASH program memory. This industrial-grade component offers 256 bytes of RAM, 8 I/O lines, and operates within a 4.5V to 5.5V supply voltage range. Includes PWM channels and an ADC, with a maximum operating temperature of 105°C. Packaged in an 8-terminal R-PDSO-G8 (SOIC) with dimensions of 4.9mm length and 3.9mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATTINY402-SSNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 8 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATTINY402-SSNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.