
8-bit RISC microcontroller featuring 4KB FLASH program memory and 256 bytes of RAM. This 20-terminal device operates with a maximum clock frequency of 16MHz and supports a supply voltage range of 4.5V to 5.5V. It includes 18 I/O lines, PWM channels, and an ADC, with an automotive temperature grade from -40°C to 125°C. The component is housed in a 3x3mm S-PQCC-N20 package.
Microchip ATTINY406-MFR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATTINY406-MFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.