Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATTINY416-XNANO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Evaluation Kit |
| Supported Device | ATtiny416 |
| Supported Device Technology | Microcontroller |
| Operating Systems | Win 7|Win 8|Win 10|Win Vista|Win XP |
| USB | 1 |
| IDE | Atmel Studio |
| Windows | Win 7|Win 8|Win 10|Win Vista|Win XP |
| Daughter Cards | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip ATTINY416-XNANO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.