
8-bit AVR microcontroller featuring 4KB FLASH memory and 256B RAM. Operates at up to 20MHz with I2C, SPI, and UART interfaces. Offers 18 I/Os, 2 PWM channels, and 2 timers. Supplied in a 20-pin SOIC surface mount package, this lead-free component supports a voltage range of 1.8V to 5.5V and operates from -40°C to 85°C. Includes integrated peripherals like Brown-out Detect/Reset and a Watchdog Timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATTINY4313-SU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | S |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Watchdog Timer | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY4313-SU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
