
8-bit AVR microcontroller featuring 4KB Flash memory and 256B RAM. Operates at up to 20MHz with an 8-bit data bus width. Offers 12 I/O pins, 8 ADC channels, 2 PWM channels, and supports I2C, SPI, and UART communication. Packaged in a 14-pin DIP for through-hole mounting, with an operating temperature range of -40°C to 85°C and a supply voltage of 2.7V to 5.5V. Includes Brown-out Detect/Reset, POR, and WDT peripherals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATTINY44-20PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 4KB |
| Frequency | 20MHz |
| Height | 5.334mm |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 12 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Termination | Through Hole |
| Width | 7.112mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY44-20PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
