
8-bit AVR microcontroller featuring 4KB FLASH memory and 256B RAM. Operates at up to 10MHz with an 8-bit address and data bus. Offers 12 I/O pins, 8 ADC channels, 2 PWM channels, 1 I2C, 1 SPI, and 1 UART interface. Includes internal oscillator, brown-out detect/reset, POR, and WDT peripherals. Packaged in a 14-pin SOIC for surface mounting, with a temperature range of -40°C to 85°C and a supply voltage from 1.8V to 5.5V.
Sign in to ask questions about the Microchip ATTINY44V-10SSU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY44V-10SSU technical specifications.
| Access Time | 10us |
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 4KB |
| Frequency | 10MHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 12 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Termination | SMD/SMT |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY44V-10SSU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
