
8-bit microcontroller (MCU) with 4KB FLASH memory, 256B RAM, and 6 I/Os. Features a 20MHz PIC core, internal oscillator, and operates from 2.7V to 5.5V. Includes Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Packaged in an 8-pin SOIC for surface mounting, with an operating temperature range of -40°C to 85°C. RoHS compliant.
Microchip ATTINY45-20SUR technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY45-20SUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
