
8-bit AVR microcontroller featuring 4KB FLASH memory and 256B RAM. Operates at up to 10MHz with an 8-bit data bus width. Includes 6 I/Os, 4 ADC channels, 1 I2C, 1 SPI, 1 UART, and 6 PWM channels. Supports SPI interface and has 2 timers/counters. Operates from 1.8V to 5.5V supply, with an operating temperature range of -40°C to 85°C. Surface mount QFN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATTINY45V-10MU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 10us |
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Height | 0.8mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 6 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY45V-10MU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
