The ATTINY45V-10SUR is an 8-pin SOIC PIC microcontroller with 4KB of FLASH memory and a core architecture based on PIC. It operates over a temperature range of -40°C to 85°C and features 6 I/Os. The device has an internal oscillator and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is packaged in a 0.208-inch, green, EIAJ, plastic SOIC-8 package and is RoHS compliant.
Microchip ATTINY45V-10SUR technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY45V-10SUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
