
The AVR ATtiny microcontroller is a 4KB FLASH memory device that operates at a frequency of 10MHz. It features six I/Os and is designed to function within a temperature range of -40°C to 85°C. The device can be powered with a voltage between 1.8V and 5.5V. It is packaged in a TSSOP-8 package and meets RoHS regulations. The microcontroller includes an internal oscillator, brown-out detect and reset, power-on reset, pulse-width modulation, and a watchdog timer.
Microchip ATTINY45V-10XU technical specifications.
| Access Time | 10us |
| Package/Case | X |
| Core Architecture | AVR |
| Frequency | 10MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY45V-10XU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
