
The AVR ATtiny microcontroller is a surface-mount device with 4KB of FLASH memory and a 16MHz clock frequency. It features an 8-bit data bus and supports SPI communication. The device operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.7V and 5.5V. The ATtiny45V-15ST is packaged in a SOIC-8 package and is suitable for use in a variety of applications.
Sign in to ask questions about the Microchip ATTINY45V-15ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY45V-15ST technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY45V-15ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
