8-bit AVR microcontroller featuring 4KB FLASH memory and 256B RAM. Operates at up to 16MHz with an internal oscillator and supports SPI interface. Offers 16 programmable I/Os, two timers/counters, and peripherals including Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 32-pin QFN with tin-matte contact plating, this surface-mount component functions across a -40°C to 125°C temperature range and a 2.7V to 5.5V supply voltage.
Sign in to ask questions about the Microchip ATTINY461-15MZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY461-15MZ technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY461-15MZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.