The PIC XLP 16F microcontroller is a surface mount device with a package type of 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20. It features a core architecture of PIC and is available in a 4KB FLASH memory size. The device operates within a temperature range of -40°C to 85°C and has 16 I/Os. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC XLP 16F is RoHS compliant and suitable for use in various applications.
Sign in to ask questions about the Microchip ATTINY461-20SUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY461-20SUR technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY461-20SUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
