
The ATTINY461A-MUR is a 4KB FLASH microcontroller with a 20MHz internal oscillator and 8-bit data bus. It features a range of interfaces, including I2C, SPI, UART, and USART, as well as LIN. The device operates over a temperature range of -40°C to 85°C and is supplied from 1.8V to 5.5V. It is mounted in a surface-mount VQFN-32 package and is compliant with RoHS regulations.
Microchip ATTINY461A-MUR technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Package Quantity | 6000 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY461A-MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
