
8-bit AVR microcontroller featuring 4KB FLASH memory and 256B RAM. Operates at up to 10MHz with an 8-bit data bus. Includes 11 ADC channels, 6 PWM channels, 2 timers/counters, and single I2C and SPI interfaces. Supports a supply voltage range of 1.8V to 5.5V and operates from -40°C to 85°C. Surface mountable in a 32-pin VQFN package.
Sign in to ask questions about the Microchip ATTINY461V-10MU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY461V-10MU technical specifications.
| Access Time | 10us |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY461V-10MU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
