
The AVR ATtiny 4KB FLASH MCU features 16 programmable I/Os, 2 timers/counters, and 256B RAM. It operates at a maximum frequency of 10MHz and has a maximum supply voltage of 5.5V. The device is RoHS compliant and available in a 32-pin MLF package. It is suitable for use in temperatures ranging from -40°C to 85°C.
Sign in to ask questions about the Microchip ATTINY461V-10MUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY461V-10MUR technical specifications.
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY461V-10MUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
