
8-bit AVR microcontroller featuring 4KB FLASH memory and 256B RAM. Operates at up to 12MHz with I2C and SPI interfaces. Offers 28 programmable I/Os, two timers/counters, and integrated peripherals including Brown-out Detect/Reset, POR, and Watchdog Timer. Encased in a 32-TQFP package with tin-matte contact plating, this surface-mount component supports a supply voltage range of 1.8V to 5.5V and operates from -40°C to 85°C.
Sign in to ask questions about the Microchip ATTINY48-AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY48-AUR technical specifications.
| Package/Case | A |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 28 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY48-AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
