
The PIC 16F microcontroller from Microchip features a 12MHz frequency and 3.5KB of FLASH memory. It supports I2C and SPI interfaces and operates within a temperature range of -40°C to 125°C. The device is packaged in a TSSOP package type and is RoHS compliant. It includes peripherals such as brown-out detect/reset, power-on reset, pulse width modulation, and a watchdog timer.
Sign in to ask questions about the Microchip ATTINY48-MUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY48-MUR technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Frequency | 12MHz |
| Interface | I2C, SPI |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 11 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY48-MUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
