
8-bit RISC microcontroller featuring 8KB FLASH program memory and 512 bytes RAM. This 20-terminal device operates at a maximum clock frequency of 16MHz, with a supply voltage range of 1.8V to 5.5V and a maximum supply current of 6.9mA. It includes 18 I/O lines, PWM channels, an ADC, and a DAC. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and is housed in a 3x3mm S-PQCC-N20 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATTINY816-MFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 6.9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATTINY816-MFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.