
8-bit RISC microcontroller featuring 8KB FLASH program memory and 512 bytes of RAM. Operates at a maximum clock frequency of 16MHz, with a supply voltage range of 1.8V to 5.5V. Offers 18 I/O lines, PWM channels, and DAC capabilities. Packaged in a 20-terminal R-PDSO-G20 (SOIC) with a width of 7.5mm and length of 12.8mm, suitable for automotive temperature grades (-40°C to 125°C).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATTINY816-SFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 6.9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATTINY816-SFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.