The ATtiny817 Evaluation Kit supports the ATtiny817 microcontroller with a maximum clock rate of 8/16/20 MHz. It features USB, SPI, and UART interfaces, and is compatible with Atmel Studio IDE. The kit is suitable for Windows 7, 8, 10, Vista, and XP operating systems. It includes daughter cards and is supported by Microchip.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATTINY817-XMINI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Evaluation Kit |
| Supported Device | ATtiny817 |
| Supported Device Technology | Microcontroller |
| Operating Systems | Win 7|Win 8|Win 10|Win Vista|Win XP |
| Maximum Clock Rate | 8/16/20MHz |
| USB | 1 |
| SPI | 1 |
| UART | 1 |
| IDE | Atmel Studio |
| JTAG Support | No |
| Audio Interfaces | No |
| Windows | Win 7|Win 8|Win 10|Win Vista|Win XP |
| Daughter Cards | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip ATTINY817-XMINI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.